Surface mount wirewound RF shielded inductor with 5.6µH inductance and 10% tolerance. Features a 50 Q-factor at 7.9MHz, 124mA current rating, and 2.9Ω DCR. Operates across a -55°C to 105°C temperature range. Ferrite core material.
API Delevan 1331-562K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 124mA |
| DC Resistance (DCR) | 2.9R |
| Depth | 3.18mm |
| Height | 3.68mm |
| Height - Seated (Max) | 0.137inch |
| Inductance | 5.6uH |
| Lead Free | Contains Lead |
| Length | 0.312inch |
| Max DC Current | 124mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 124mA |
| Self Resonant Frequency | 60MHz |
| Series | 1331 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Width | 0.115inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1331-562K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.