Surface mount shielded wirewound fixed inductor with 560µH inductance and 10% tolerance, tested at 790kHz. Features a ferrite core, 35 Q-factor, 28 Ohm DCR, and a maximum DC current of 40mA. Operates within a temperature range of -55°C to 105°C, with a saturation current of 12mA and a self-resonant frequency of 7MHz. Packaged in tape and reel for automated assembly.
API Delevan 1331-564K technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 28R |
| Depth | 3.18mm |
| Height | 3.68mm |
| Inductance | 560uH |
| Lead Free | Contains Lead |
| Length | 8.26mm |
| Max DC Current | 40mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 12mA |
| Self Resonant Frequency | 7MHz |
| Series | 1331 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| Width | 3.18mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1331-564K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.