Surface mount, shielded wirewound fixed inductor with 680nH inductance and 10% tolerance. Features a ferrite core, 0.24 Ohm DCR, and a maximum DC current of 430mA. Operates within a temperature range of -55°C to 105°C, with a Q factor of 39 at 25MHz and a self-resonant frequency of 180MHz. Packaged in tape and reel for automated assembly.
API Delevan 1331-681K technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 240mR |
| Depth | 3.18mm |
| Height | 3.68mm |
| Inductance | 680nH |
| Lead Free | Contains Lead |
| Length | 8.26mm |
| Max DC Current | 430mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 39 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 430mA |
| Self Resonant Frequency | 180MHz |
| Series | 1331 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 3.18mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1331-681K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.