Surface mount wirewound fixed inductor featuring 68µH inductance with a 10% tolerance, tested at 2.5MHz. This shielded component offers a Q factor of 45 and a DC resistance of 12 Ohms, with a maximum DC current rating of 61mA. Operating across a temperature range of -55°C to 105°C, it is packaged in a 3.18mm x 8.26mm x 3.68mm SMD/SMT case.
API Delevan 1331-683K technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 12R |
| Depth | 3.18mm |
| Height | 3.68mm |
| Inductance | 68uH |
| Lead Free | Contains Lead |
| Length | 8.26mm |
| Max DC Current | 61mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 61mA |
| Self Resonant Frequency | 13MHz |
| Series | 1331 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| Width | 3.18mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1331-683K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.