Surface mount, shielded wirewound inductor with 33µH inductance and 10% tolerance. Features a ferrite core, 41 Q-factor at 2.5MHz, and a maximum DC current of 83mA. Operates across a -55°C to 105°C temperature range with a DCR of 6.5Ω. Packaged in tape and reel for automated assembly.
API Delevan 1331R-333K technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 6.5R |
| Depth | 3.18mm |
| Height | 3.68mm |
| Inductance | 33uH |
| Lead Free | Lead Free |
| Length | 8.26mm |
| Max DC Current | 83mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 41 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 83mA |
| Self Resonant Frequency | 20MHz |
| Series | 1331R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1331R-333K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.