API Delevan 1331R-391H technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 190mR |
| Depth | 3.18mm |
| Height | 3.68mm |
| Inductance | 390nH |
| Length | 8.26mm |
| Max DC Current | 485mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 42 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 485mA |
| Self Resonant Frequency | 230MHz |
| Series | 1331R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 3% |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1331R-391H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.