
Through-hole fixed inductor with 330nH inductance and 20% tolerance, designed for RF applications. Features a phenolic core, unshielded construction, and axial termination. Operates with a maximum DC current of 1.58A and a DC resistance of 90mΩ. Exhibits a Q factor of 45 at 25MHz and a self-resonant frequency of 360MHz. Rated for operation between -55°C and 125°C.
API Delevan 1537-04M technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 90mR |
| Diameter | 3.96mm |
| Inductance | 330nH |
| Lead Free | Contains Lead |
| Lead Length | 36.6mm |
| Lead/Base Style | Axial |
| Length | 9.53mm |
| Max DC Current | 1.58A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 360MHz |
| Series | 1537 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 20% |
| Weight | 0.031747oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1537-04M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.