Inductor RF Molded/Unshielded Wirewound 680nH 10% 25MHz 50Q-Factor Phenolic 1.22A 150mOhm DCR AXL T/R
API Delevan 1537-08K technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| Current Rating | 1.22A |
| DC Resistance (DCR) | 150mR |
| Diameter | 3.96mm |
| Inductance | 680nH |
| Lead Free | Contains Lead |
| Lead Length | 36.6mm |
| Lead/Base Style | Axial |
| Length | 0.375inch |
| Max DC Current | 1.22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 250MHz |
| Series | Military, MIL-PRF-M15305, MS18130 |
| Shielding | Unshielded |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1537-08K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
