This phenolic axial inductor features a current rating of 590mA and a DC resistance of 650mR. The inductor has an inductance of 1.8uH and a self-resonant frequency of 150MHz. It operates within a temperature range of -55°C to 125°C and is available in a through-hole package quantity of 1000 units.
API Delevan 1537-18K technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| Current Rating | 590mA |
| DC Resistance (DCR) | 650mR |
| Diameter | 3.96mm |
| Inductance | 1.8uH |
| Lead Free | Contains Lead |
| Lead Length | 36.6mm |
| Lead/Base Style | Axial |
| Length | 0.375inch |
| Max DC Current | 590mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 150MHz |
| Series | Military, MIL-PRF-M15305, MS18130 |
| Shielding | Unshielded |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1537-18K to view detailed technical specifications.
No datasheet is available for this part.