Through-hole fixed inductor featuring 2.7µH inductance with a 10% tolerance, tested at 7.9MHz. This unshielded, wirewound component utilizes a phenolic core and offers a Q factor of 33 at its test frequency. Maximum DC current is rated at 430mA, with a DC resistance of 1.2Ω. Operating temperature range spans from -55°C to 125°C, and it is supplied in tape and reel packaging.
API Delevan 1537-22K technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 1.2R |
| Diameter | 3.96mm |
| Height | 3.96mm |
| Inductance | 2.7uH |
| Lead Free | Contains Lead |
| Lead Length | 36.6mm |
| Lead/Base Style | Axial |
| Length | 9.53mm |
| Max DC Current | 430mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 33 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 120MHz |
| Series | 1537 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Weight | 0.031747oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1537-22K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.