Through-hole fixed inductor with 10µH inductance and 10% tolerance, featuring an unshielded, wirewound construction with a ferrite core. Rated for 335mA maximum DC current, it offers a DC resistance of 900mΩ and a Q factor of 55 at 7.9MHz. This axial component operates within a temperature range of -55°C to 105°C and has a self-resonant frequency of 45MHz.
API Delevan 1537-36K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 335mA |
| DC Resistance (DCR) | 900mR |
| Diameter | 3.96mm |
| Height | 3.96mm |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Lead Length | 36.6mm |
| Lead/Base Style | Axial |
| Length | 0.375inch |
| Max DC Current | 335mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 45MHz |
| Series | 1537 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Weight | 0.031747oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1537-36K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.