Through-hole fixed inductor with 15µH inductance and 10% tolerance, designed for RF applications. Features a ferrite core, unshielded construction, and axial termination. Operates with a maximum DC current of 271mA and a DC resistance of 1.4Ω. Offers a Q factor of 65 at 2.5MHz and a self-resonant frequency of 40MHz. Suitable for a wide temperature range from -55°C to 105°C.
API Delevan 1537-40K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.4R |
| Diameter | 3.96mm |
| Height | 3.96mm |
| Inductance | 15uH |
| Lead Free | Contains Lead |
| Lead Length | 36.6mm |
| Lead/Base Style | Axial |
| Length | 9.53mm |
| Max DC Current | 271mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 65 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 40MHz |
| Series | 1537 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| Weight | 0.031747oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1537-40K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
