API Delevan 1537-51G technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3R |
| Inductance | 33uH |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 19MHz |
| Series | 1537 |
| Shielding | Unshielded |
| Test Frequency | 2.5MHz |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan 1537-51G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.