
This through-hole fixed inductor features a ferrite core material and a maximum DC current rating of 166mA. It has a self-resonant frequency of 10.5MHz and a Q factor of 55. The inductor is available in an axial package with a diameter of 3.96mm and a length of 9.53mm. It is suitable for use in applications where a high level of reliability is required, but it is not radiation hardened. The inductor is not RoHS compliant.
API Delevan 1537-70G technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.7R |
| Diameter | 3.96mm |
| Inductance | 75uH |
| Lead/Base Style | Axial |
| Length | 9.53mm |
| Max DC Current | 166mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 10.5MHz |
| Series | 1537 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 2% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1537-70G to view detailed technical specifications.
No datasheet is available for this part.