API Delevan 1537-714K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 450mR |
| Inductance | 3.3uH |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Saturation Current | 210mA |
| Self Resonant Frequency | 85MHz |
| Series | 1537-7 |
| Shielding | Shielded |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1537-714K to view detailed technical specifications.
No datasheet is available for this part.