Through-hole fixed inductor with 100µH inductance and 5% tolerance, designed for RF applications. Features a ferrite core, unshielded construction, and axial termination. Rated for 151mA maximum DC current with a DC resistance of 4.5Ω. Operates across a temperature range of -55°C to 105°C, with a Q factor of 50 at 2.5MHz.
API Delevan 1537-76J technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 151mA |
| DC Resistance (DCR) | 4.5R |
| Diameter | 3.96mm |
| Height | 3.96mm |
| Inductance | 100uH |
| Lead Free | Contains Lead |
| Lead Length | 36.6mm |
| Lead/Base Style | Axial |
| Length | 0.375inch |
| Max DC Current | 151mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 9.5MHz |
| Series | 1537 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| Weight | 0.031747oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1537-76J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.