Through-hole fixed inductor featuring 200µH inductance with a 5% tolerance, designed for RF applications. This unshielded, wirewound component utilizes a ferrite core and operates with a maximum DC current of 120mA. It exhibits a DC resistance of 7.1 Ohms and a Q factor of 65 at a test frequency of 790kHz, with a self-resonant frequency of 6.5MHz. The molded construction includes axial leads for through-hole mounting, with dimensions of 9.53mm length, 3.96mm diameter, and 3.96mm height. Operating temperature range is -55°C to 105°C.
API Delevan 1537-90J technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 7.1R |
| Diameter | 3.96mm |
| Height | 3.96mm |
| Inductance | 200uH |
| Lead Free | Contains Lead |
| Lead Length | 36.6mm |
| Lead/Base Style | Axial |
| Length | 9.53mm |
| Max DC Current | 120mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 65 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 6.5MHz |
| Series | 1537 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 5% |
| Weight | 0.031747oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1537-90J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.