Through-hole fixed inductor featuring 220µH inductance with a 5% tolerance. This unshielded, wirewound component utilizes a ferrite core and operates with a current rating of 117mA. Key specifications include a 7.45Ω DC resistance, 65 Q-factor at 790kHz, and a self-resonant frequency of 6.2MHz. The axial package measures 3.96mm in diameter and height, with 36.6mm lead length, suitable for tape and reel packaging.
API Delevan 1537-92J technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 117mA |
| DC Resistance (DCR) | 7.45R |
| Diameter | 3.96mm |
| Height | 3.96mm |
| Inductance | 220uH |
| Lead Free | Contains Lead |
| Lead Length | 36.6mm |
| Lead/Base Style | Axial |
| Length | 0.375inch |
| Max DC Current | 117mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 65 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 6.2MHz |
| Series | 1537 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 5% |
| Weight | 0.031747oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1537-92J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.