The 1537R-18H is a through-hole fixed inductor with a core material of phenolic and a package case style of axial. It has a DC resistance of 650 milliohms and an inductance of 1.8 microhenries. The inductor is designed for operation over a temperature range of -55°C to 125°C and has a maximum DC current rating of 590 milliamperes. It is available in a tape and reel packaging configuration and is compliant with RoHS regulations.
API Delevan 1537R-18H technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 650mR |
| Diameter | 3.96mm |
| Inductance | 1.8uH |
| Lead/Base Style | Axial |
| Length | 9.53mm |
| Max DC Current | 590mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 33 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 150MHz |
| Series | 1537R |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1537R-18H to view detailed technical specifications.
No datasheet is available for this part.