The 1537R-62J is a ferrite axial inductor with a maximum DC current rating of 189mA and a self-resonant frequency of 12.7MHz. It has a DC resistance of 2.85 ohms and an inductance of 51 microhenries. The inductor is available in a through-hole package with a diameter of 3.96mm and a length of 9.53mm. It operates over a temperature range of -55°C to 105°C and is RoHS compliant.
API Delevan 1537R-62J technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.85R |
| Diameter | 3.96mm |
| Inductance | 51uH |
| Lead/Base Style | Axial |
| Length | 9.53mm |
| Max DC Current | 189mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 12.7MHz |
| Series | 1537R |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1537R-62J to view detailed technical specifications.
No datasheet is available for this part.