API Delevan 160-223KS technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Iron |
| Inductance | 22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 5.5Ohm |
| Minimum Quality Factor | 47 |
| Minimum Self Resonant Frequency | 18MHz |
| Product Length | 3.94mm |
| Height | 2.03mm |
| Product Depth | 3.18mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 160-223KS to view detailed technical specifications.
No datasheet is available for this part.