This surface mount ferrite inductor has a DC resistance of 1.8 ohms and an inductance of 5.6 microhenries. It can handle a maximum DC current of 270 milliamperes and operates over a temperature range of -55°C to 125°C. The inductor is packaged in a bulk format and is not radiation hardened. It is not RoHS compliant.
API Delevan 160-562FS technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.8R |
| Depth | 3.18mm |
| Height | 2.03mm |
| Inductance | 5.6uH |
| Length | 3.94mm |
| Max DC Current | 270mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Q Factor | 44 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 42MHz |
| Series | 160 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 1% |
| Width | 3.18mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 160-562FS to view detailed technical specifications.
No datasheet is available for this part.