The 160R-301KS is a surface mount fixed inductor from API Delevan with a ferrite core and 300nH inductance. It has a maximum DC current rating of 985mA and operates over a temperature range of -55°C to 125°C. The inductor is packaged in bulk and is RoHS compliant.
API Delevan 160R-301KS technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 130mR |
| Depth | 3.18mm |
| Height | 2.03mm |
| Inductance | 300nH |
| Length | 3.94mm |
| Max DC Current | 985mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 250MHz |
| Series | 160R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 160R-301KS to view detailed technical specifications.
No datasheet is available for this part.