The 160R Series Surface Mount Fixed Inductor is a ferrite core inductor with a DC resistance of 8.9 ohms and an inductance of 56 microhenries. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is RoHS compliant and is packaged in bulk. It is suitable for surface mount applications and has a Q factor of 50.
API Delevan 160R-563GS technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 8.9R |
| Depth | 3.18mm |
| Height | 2.03mm |
| Inductance | 56uH |
| Length | 3.94mm |
| Max DC Current | 120mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10MHz |
| Series | 160R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 2% |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 160R-563GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.