
Through-hole fixed inductor featuring 1µH inductance with a 10% tolerance, designed for RF applications. This shielded, molded wirewound component operates with a maximum DC current of 1.09A and a DC resistance of 70mΩ. It boasts a Q factor of 44 at 25MHz and a self-resonant frequency of 140MHz, with a ferrite core and axial termination. Operating temperature range is -55°C to 105°C.
API Delevan 1641-102K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 1.09A |
| DC Resistance (DCR) | 70mR |
| Diameter | 4.11mm |
| Inductance | 1uH |
| Lead Free | Contains Lead |
| Lead/Base Style | Axial |
| Length | 0.41inch |
| Max DC Current | 1.09A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Q Factor | 44 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 1.09A |
| Self Resonant Frequency | 140MHz |
| Series | 1641 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Weight | 1g |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1641-102K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.