
Through-hole fixed inductor with 10µH inductance and 10% tolerance, designed for RF applications. Features a shielded, molded wirewound construction with a ferrite core. Operates with a current rating of 228mA, DC resistance of 1.62Ω, and a Q factor of 50 at 7.9MHz. This axial component has a self-resonant frequency of 46MHz and an operating temperature range of -55°C to 105°C.
API Delevan 1641-103K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 228mA |
| DC Resistance (DCR) | 1.62R |
| Diameter | 4.11mm |
| Inductance | 10uH |
| Lead Free | Contains Lead |
| Lead/Base Style | Axial |
| Length | 0.41inch |
| Max DC Current | 228mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 228mA |
| Self Resonant Frequency | 46MHz |
| Series | 1641 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Weight | 0.035274oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1641-103K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.