
Through-hole fixed inductor featuring a shielded, molded wirewound construction with a ferrite core. Offers 1mH inductance with a 10% tolerance, tested at 790kHz. Rated for 70mA maximum DC current and 40mA saturation current, with a DC resistance of 17.5 Ohms. Operates across a temperature range of -55°C to 105°C, exhibiting a Q factor of 60 at its test frequency.
API Delevan 1641-105K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 70mA |
| DC Resistance (DCR) | 17.5R |
| Diameter | 4.11mm |
| Inductance | 1mH |
| Lead Free | Contains Lead |
| Lead Length | 36.6mm |
| Lead/Base Style | Axial |
| Length | 0.41inch |
| Max DC Current | 70mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Q Factor | 60 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 40mA |
| Self Resonant Frequency | 3.8MHz |
| Series | 1641 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| Weight | 0.035274oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1641-105K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
