
Through-hole fixed inductor featuring 1.5µH inductance with a 10% tolerance, tested at 7.9MHz. This shielded, molded wirewound component utilizes a ferrite core and offers a Q factor of 44 at 7.9MHz. It supports a maximum DC current of 835mA with a DC resistance of 120mΩ. Operating temperature range is -55°C to 105°C, with axial leads for through-hole mounting.
API Delevan 1641-152K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 835mA |
| DC Resistance (DCR) | 120mR |
| Diameter | 4.11mm |
| Inductance | 1.5uH |
| Lead Free | Contains Lead |
| Lead/Base Style | Axial |
| Length | 0.41inch |
| Max DC Current | 835mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 44 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 835mA |
| Self Resonant Frequency | 115MHz |
| Series | 1641 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1641-152K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.