
Shielded, molded wirewound fixed inductor with 15µH inductance and 10% tolerance, designed for through-hole mounting. Features a ferrite core, axial leads, and a current rating of 325mA with a saturation current of 250mA. Operates across a temperature range of -55°C to 105°C, offering a Q factor of 45 at 2.5MHz and a DC resistance of 800mΩ. Packaged in tape and reel for automated assembly.
API Delevan 1641-153K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 325mA |
| DC Resistance (DCR) | 800mR |
| Diameter | 4.11mm |
| Inductance | 15uH |
| Lead Free | Contains Lead |
| Lead Length | 36.6mm |
| Lead/Base Style | Axial |
| Length | 0.41inch |
| Max DC Current | 325mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 250mA |
| Self Resonant Frequency | 49MHz |
| Series | 1641 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| Weight | 1g |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1641-153K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.