
Through-hole shielded molded wirewound inductor with 1.8µH inductance and 10% tolerance. Features a ferrite core, 775mA maximum DC current, and 140mΩ DC resistance. Operates across a -55°C to 105°C temperature range with a Q factor of 44 at 7.9MHz. Axial termination and packaging for efficient assembly.
API Delevan 1641-182K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 140mR |
| Diameter | 4.11mm |
| Inductance | 1.8uH |
| Lead Free | Contains Lead |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 775mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Q Factor | 44 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 775mA |
| Self Resonant Frequency | 105MHz |
| Series | 1641 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Weight | 0.035274oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1641-182K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.