
Through-hole fixed inductor featuring 220nH inductance with a 10% tolerance. This shielded, molded wirewound component offers a Q factor of 49 at 25MHz and a self-resonant frequency of 250MHz. It supports a maximum DC current of 1.12A and has a DC resistance of 67mR. The axial termination and phenolic core are housed in a compact package with dimensions of 10.41mm length and 4.11mm diameter.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 1641-221K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 67mR |
| Diameter | 4.11mm |
| Inductance | 220nH |
| Lead Free | Contains Lead |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 1.12A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 49 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 1.12A |
| Self Resonant Frequency | 250MHz |
| Series | 1641 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Weight | 1g |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1641-221K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.