
This through-hole ferrite inductor features a 22uH inductance value with a 5% tolerance and a DC resistance of 960mR. It has a diameter of 4.11mm and a length of 10.41mm. The inductor is shielded and has a Q factor of 45. It operates over a temperature range of -55°C to 105°C and is not radiation hardened. The inductor is available on tape and reel packaging.
API Delevan 1641-223J technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 960mR |
| Diameter | 4.11mm |
| Inductance | 22uH |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 295mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 220mA |
| Self Resonant Frequency | 41MHz |
| Series | 1641 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1641-223J to view detailed technical specifications.
No datasheet is available for this part.