Through-hole shielded molded wirewound fixed inductor with 27µH inductance and 10% tolerance. Features a ferrite core, 265mA max DC current, and 1.19Ω DC resistance. Operates within a -55°C to 105°C temperature range, with a Q factor of 45 at 2.5MHz. Axial termination and packaging.
API Delevan 1641-273K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.19R |
| Diameter | 4.11mm |
| Inductance | 27uH |
| Lead Free | Contains Lead |
| Lead Length | 36.6mm |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 265mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 200mA |
| Self Resonant Frequency | 38MHz |
| Series | 1641 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1641-273K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.