Through-hole fixed inductor featuring 330nH inductance with a 10% tolerance, designed for RF applications. This shielded, molded wirewound component operates with a maximum DC current of 800mA and exhibits a DC resistance of 130mΩ. It boasts a Q factor of 46 at 25MHz and a self-resonant frequency of 250MHz, housed in an axial package with a phenolic core. Operating temperature range is -55°C to 105°C.
API Delevan 1641-331K technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 130mR |
| Diameter | 4.11mm |
| Inductance | 330nH |
| Lead Free | Contains Lead |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 46 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 800mA |
| Self Resonant Frequency | 250MHz |
| Series | 1641 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Weight | 1g |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1641-331K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.