Through-hole fixed inductor featuring 33µH inductance with a 10% tolerance, tested at 2.5MHz. This shielded, molded wirewound component utilizes a ferrite core and offers a Q factor of 45. Rated for 248mA maximum DC current, it has a DC resistance of 1.37Ω and a saturation current of 190mA. Operating temperature range is -55°C to 105°C, with axial termination and tape and reel packaging.
API Delevan 1641-333K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 248mA |
| DC Resistance (DCR) | 1.37R |
| Diameter | 4.11mm |
| Inductance | 33uH |
| Lead Free | Contains Lead |
| Lead Length | 36.6mm |
| Lead/Base Style | Axial |
| Length | 0.41inch |
| Max DC Current | 248mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 190mA |
| Self Resonant Frequency | 34MHz |
| Series | 1641 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| Weight | 0.035274oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1641-333K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.