
Through-hole fixed inductor featuring a shielded, molded wirewound construction with a ferrite core. This component offers 330µH inductance with a 10% tolerance, tested at 790kHz. It handles a maximum DC current of 115mA and has a DC resistance of 6.4Ω. Operating across a temperature range of -55°C to 105°C, it includes axial leads and a Q factor of 55.
API Delevan 1641-334K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 6.4R |
| Diameter | 4.11mm |
| Inductance | 330uH |
| Lead Free | Contains Lead |
| Lead Length | 36.6mm |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 115mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Q Factor | 55 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 65mA |
| Self Resonant Frequency | 6.5MHz |
| Series | 1641 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| Weight | 1g |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1641-334K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
