Through-hole shielded molded wirewound fixed inductor with 3.9µH inductance and 10% tolerance. Features a 44 Q-factor at 7.9MHz, 455mA maximum DC current, and 400mΩ DCR. Operates within a -55°C to 105°C temperature range. Axial termination and ferrite core.
API Delevan 1641-392K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 400mR |
| Diameter | 4.11mm |
| Inductance | 3.9uH |
| Lead Free | Contains Lead |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 455mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Q Factor | 44 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 455mA |
| Self Resonant Frequency | 75MHz |
| Series | 1641 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Weight | 1g |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1641-392K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.