Through-hole shielded molded wirewound inductor with 470nH inductance and 10% tolerance. Features a phenolic core, 44 Q-factor at 25MHz, and a maximum DC current of 580mA. Operates across a wide temperature range of -55°C to 105°C, with a DC resistance of 250mR. Axial termination and packaging.
API Delevan 1641-471K technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 250mR |
| Diameter | 4.11mm |
| Inductance | 470nH |
| Lead Free | Contains Lead |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 580mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 44 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 580mA |
| Self Resonant Frequency | 235MHz |
| Series | 1641 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Weight | 1g |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1641-471K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.