
Through-hole fixed inductor featuring a molded wirewound construction with ferrite core material. This shielded component offers 470µH inductance with a 10% tolerance, tested at 790kHz. Key specifications include a 9.5Ω DCR, 94mA maximum DC current, and a Q factor of 60. Designed for axial termination, it operates within a -55°C to 105°C temperature range.
API Delevan 1641-474K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 9.5R |
| Inductance | 470uH |
| Lead Free | Contains Lead |
| Lead Length | 36.6mm |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 94mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Q Factor | 60 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 58mA |
| Self Resonant Frequency | 5.7MHz |
| Series | 1641 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| Weight | 0.035274oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1641-474K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
