Through-hole shielded molded wirewound fixed inductor with 560nH inductance and 10% tolerance. Features a phenolic core, 43 Q-factor at 25MHz, and a maximum DC current of 505mA. DC resistance is 330mOhm, with a self-resonant frequency of 210MHz. Operates from -55°C to 105°C and has axial terminations.
API Delevan 1641-561K technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 330mR |
| Diameter | 4.11mm |
| Inductance | 560nH |
| Lead Free | Contains Lead |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 505mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 43 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 505mA |
| Self Resonant Frequency | 210MHz |
| Series | 1641 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Weight | 1g |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1641-561K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.