Through-hole fixed inductor featuring a shielded, molded wirewound construction with a ferrite core. This component offers 5.6µH inductance with a 10% tolerance, tested at 7.9MHz. It operates within a -55°C to 105°C temperature range, handles a maximum DC current of 340mA, and has a DC resistance of 720mΩ. The axial termination and 44 Q-factor contribute to its performance.
API Delevan 1641-562K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 720mR |
| Diameter | 4.11mm |
| Inductance | 5.6uH |
| Lead Free | Contains Lead |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 340mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 44 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 340mA |
| Self Resonant Frequency | 65MHz |
| Series | 1641 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Weight | 1g |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1641-562K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.