Through-hole shielded molded wirewound inductor with 8.2µH inductance and 10% tolerance, designed for RF applications. Features a ferrite core, 250mA maximum DC current, and 1.32Ω DC resistance. Operates across a -55°C to 105°C temperature range with a Q factor of 50 at 7.9MHz. Axial termination and mounting for through-hole integration.
API Delevan 1641-822K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.32R |
| Diameter | 4.11mm |
| Inductance | 8.2uH |
| Lead Free | Contains Lead |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 250mA |
| Self Resonant Frequency | 50MHz |
| Series | 1641 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Weight | 1g |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1641-822K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.