Through-hole fixed inductor featuring 82µH inductance with a 10% tolerance, designed for RF applications. This shielded, molded wirewound component utilizes a ferrite core and offers a Q factor of 50 at 2.5MHz. Maximum DC current is 186mA, with a DC resistance of 2.44Ω and a saturation current of 140mA. Operating temperature range spans from -55°C to 105°C, with axial termination and a self-resonant frequency of 10.5MHz.
API Delevan 1641-823K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.44R |
| Diameter | 4.11mm |
| Inductance | 82uH |
| Lead Free | Contains Lead |
| Lead Length | 36.6mm |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 186mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 140mA |
| Self Resonant Frequency | 10.5MHz |
| Series | 1641 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| Weight | 1g |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1641-823K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.