Through-hole fixed inductor featuring a shielded, molded wirewound construction with a ferrite core. Offers 820µH inductance with a 10% tolerance, tested at 790kHz. Maximum DC current is 80mA, with a DC resistance of 13 Ohms and a Q factor of 60 at 790kHz. Operating temperature range is -55°C to 105°C, with axial leads and a 4.2MHz self-resonant frequency.
API Delevan 1641-824K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 13R |
| Diameter | 4.11mm |
| Inductance | 820uH |
| Lead Free | Contains Lead |
| Lead Length | 36.6mm |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 80mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 60 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 45mA |
| Self Resonant Frequency | 4.2MHz |
| Series | 1641 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| Weight | 1g |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1641-824K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.