
Through-hole fixed inductor featuring 10µH inductance with a 10% tolerance, designed for RF applications. This shielded, molded wirewound component utilizes a ferrite core and offers a Q factor of 50 at 7.9MHz. Rated for a maximum DC current of 228mA, it has a DC resistance of 1.62Ω and a self-resonant frequency of 46MHz. Operating across a temperature range of -55°C to 105°C, it is packaged on tape and reel with axial terminations.
API Delevan 1641R-103K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 228mA |
| DC Resistance (DCR) | 1.62R |
| Diameter | 0.01inch |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 0.41inch |
| Max DC Current | 228mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 228mA |
| Self Resonant Frequency | 46MHz |
| Series | 1641R |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1641R-103K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.