
Shielded, molded wirewound through-hole inductor with 1.2µH inductance and 10% tolerance. Features a 900mA current rating, 100mΩ DCR, and a Q factor of 44 at 7.9MHz. Operates across a -55°C to 105°C temperature range. Axial termination and ferrite core for reliable PCB mounting.
API Delevan 1641R-122K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 900mA |
| DC Resistance (DCR) | 100mR |
| Diameter | 4.11mm |
| Inductance | 1.2uH |
| Lead Free | Lead Free |
| Lead Length | 36.6mm |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Q Factor | 44 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 900mA |
| Self Resonant Frequency | 130MHz |
| Series | 1641R |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1641R-122K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
