Through-hole fixed inductor featuring 180nH inductance with a 10% tolerance, designed for RF applications. This shielded, molded wirewound component offers a Q factor of 50 at 25MHz and a maximum DC current of 1.33A. It operates within a temperature range of -55°C to 105°C and has a low DC resistance of 47mR. The axial package measures 4.11mm in diameter and 10.41mm in length, with a self-resonant frequency of 250MHz.
API Delevan 1641R-181K technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 47mR |
| Diameter | 4.11mm |
| Inductance | 180nH |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 1.33A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.33A |
| Self Resonant Frequency | 250MHz |
| Series | 1641R |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1641R-181K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.