Through-hole fixed inductor featuring a ferrite core and shielded, molded wirewound construction. Offers 220µH inductance with a 10% tolerance, tested at 790kHz. Rated for 130mA maximum DC current and 80mA saturation current, with a low 5Ω DC resistance. Operates across a -55°C to 105°C temperature range, with a Q factor of 55 at 790kHz and a self-resonant frequency of 7.5MHz.
API Delevan 1641R-224K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 130mA |
| DC Resistance (DCR) | 5R |
| Diameter | 4.11mm |
| Inductance | 220uH |
| Lead Free | Lead Free |
| Lead Length | 36.6mm |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 130mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Q Factor | 55 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 80mA |
| Self Resonant Frequency | 7.5MHz |
| Series | 1641R |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1641R-224K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.