Through-hole fixed inductor featuring 270nH inductance with a 10% tolerance. This shielded, molded wirewound component offers a Q factor of 47 at 25MHz and a self-resonant frequency of 250MHz. It supports a maximum DC current of 870mA and has a DC resistance of 110mΩ. Operating across a temperature range of -55°C to 105°C, this RoHS compliant inductor utilizes a phenolic core and axial termination.
API Delevan 1641R-271K technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 110mR |
| Diameter | 4.11mm |
| Inductance | 270nH |
| Lead Free | Lead Free |
| Lead Length | 36.6mm |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 870mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 47 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 870mA |
| Self Resonant Frequency | 250MHz |
| Series | 1641R |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1641R-271K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.