Shielded, through-hole fixed inductor with 2.7µH inductance and 10% tolerance. Features a ferrite core, axial termination, and a current rating of 545mA. Offers a DC resistance of 280mΩ, a Q factor of 44 at 7.9MHz, and a self-resonant frequency of 92MHz. Operates within a temperature range of -55°C to 105°C and is RoHS compliant.
API Delevan 1641R-272K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 545mA |
| DC Resistance (DCR) | 280mR |
| Diameter | 0.01inch |
| Inductance | 2.7uH |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 545mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Q Factor | 44 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 545mA |
| Self Resonant Frequency | 92MHz |
| Series | 1641R |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1641R-272K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.